Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No3107
Newark Part No.57J0368
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 10V
Panel Cutout Height13.49mm
Panel Cutout Width42.06mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
13.49mm
Product Range
-
Meter Range
0V to 10V
Panel Cutout Width
42.06mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
