
| Quantity | Price |
|---|---|
| 1+ | $3,023.720 |
| 5+ | $2,903.890 |
| 10+ | $2,837.120 |
| 25+ | $2,757.750 |
| 50+ | $2,684.960 |
Product Information
Product Overview
The ST-329-7 from Shimpo Instruments is a ST-329 series LED stroboscope array. It is a permanent mount stroboscope with 47” (1200mm) wide, 120VAC, 90 super bright CREE high powered LED lamps in 10 groups. It provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon lit stroboscopes. A separate control enclosure is connected with 6.5' (2m) cable to the array. Operation is simple with the 8 button keypad and large, backlit LCD display. Phase shift, flash duration, plus flash rate are all quickly adjustable via controller. The unit can work off user programmed flash frequency or from a remote sensor’s signal which will automatically adjust to corresponding process fluctuations. It is designed for speed and frequency measurements in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and shipbuilding industries.
- Flash range of 60 to 120000flashes/min can be adjusted to meet almost any high-speed application
- Resolution is 0.1FPM (60FPM to 12000FPM), 1FPM (12001FPM to 20000FPM)
- Accuracy of 0.01%±1 digit of FS at 77°F (25°C)
- Backlit LCD display, long life LED operation
- 12V pulse input signal, high level trigger M-12, 3pin
- Input pulse width over 50μs, temperature limits from 0°C to 35°C, humidity limits from 35 to 85% RH
- X2 and 1/2 keys for large adjustment rate change or +/- for fine tuning
- Phase shift advances/retards flash timing for viewing gear teeth, cutting surfaces, drifting images
- Delay time adjustment combined with leading or trailing edge activation
- Adjustable flash pulse duration, IP65 rating enclosure, dimension is 1200mm x 153mm x 90mm
Applications
Test & Measurement
Contents
ST-329 xenon stroboscope array, 6.5’ (2m) AC power cord, 9.8’ (3m) control/array connection cable (5 pin).
Technical Specifications
60FPM to 120000FPM
-
0°C
-
0.01%
120V
35°C
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
