Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFPM-6Copy
Newark Part No.82K8574
Technical Datasheet
Coating-
External Diameter1.9"
Outer Diameter1.9"
Circumference6"
Width-
Product Range-
SVHCTo Be Advised
Product Overview
The FPM-6 is a 6-inch grooved Circumference Measuring Wheel for use with the DT-200LR combination laser tachometers.
Applications
Industrial, Test & Measurement
Technical Specifications
Coating
-
Outer Diameter
1.9"
Width
-
SVHC
To Be Advised
External Diameter
1.9"
Circumference
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
