Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFG-7000T-3Copy
Newark Part No.48AC0323
Product RangeFG-7000T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,652.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,652.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFG-7000T-3Copy
Newark Part No.48AC0323
Product RangeFG-7000T Series
Technical Datasheet
Torque Range N-m10N-m
Torque Range ft-lb88.5in-lb
Accuracy %0.3%
Product RangeFG-7000T Series
SVHCTo Be Advised
Product Overview
FG-7000T series digital torque gauge provides testing flexibility with their external torque sensor input.
- Capacity of 10N-m (88in-lb)
- Display operates in numerical or graph modes, both include a directional bar graph
- Graph mode combined with set point tolerances
- Four modes of operation: peak, first peak preset or track mode
- Memory with group categorization to easily separate your tests for review and later download
- Free software for viewing, graphing and analysing data on PC
- Large, backlit, auto-reversible display with various icons of test status aids user during testing
- Programmable high/low tolerances combined with comparator NPN/PNP output
Contents
Torque gauge, Key chuck, AC adapter/charger, USB cable, Calibration certificate.
Technical Specifications
Torque Range N-m
10N-m
Accuracy %
0.3%
SVHC
To Be Advised
Torque Range ft-lb
88.5in-lb
Product Range
FG-7000T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
