Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-501XA-TRT
Newark Part No.18AC8386
Product RangeDT-501X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $430.000 |
Price for:Each
Minimum: 1
Multiple: 1
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-501XA-TRT
Newark Part No.18AC8386
Product RangeDT-501X Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTachometer
Meter Range0.0067Hz to 100kHz, 0.01s to 3600s
Digit Height22mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeDT-501X Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0.0067Hz to 100kHz, 0.01s to 3600s
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DT-501X Series
Meter Function
Tachometer
Digit Height
22mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
