Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The PT480E00000F is a Single Phototransistor mounted in a transparent epoxy resin package.
- Side view detection type
- Plastic mould with resin lens
- Narrow directivity angle
- General purpose
Applications
Sensing & Instrumentation, Automation & Process Control, Audio, Consumer Electronics, Communications & Networking, Test & Measurement, Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Wavelength Typ
800nm
Power Consumption
75mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate