Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoPT100MC0MP
Newark Part No.13M5183
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The PT100MC0MP is a Surface-mount Phototransistor with side view mount direction. Plastic moulded with transparent resin lens. Recommends soldering no more than once when using solder reflow methods. If hand soldering, use temperatures ≤240° for ≤3 seconds.
- 1.7 to 5.1mA Collector current
- Solvent cleaning
- Ultrasonic cleaning
Applications
Automation & Process Control, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Wavelength Typ
900nm
Power Consumption
75mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate