Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM4041B-1.2XN3LG/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2916RL
Cut Tape03AM2916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $1.560 |
| 100+ | $1.410 |
| 250+ | $1.290 |
| 500+ | $1.090 |
| 1000+ | $0.978 |
| 2500+ | $0.862 |
| 5000+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM4041B-1.2XN3LG/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2916RL
Cut Tape03AM2916
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min-
Reference Voltage Max-
Initial Accuracy0.3%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
-
Initial Accuracy
0.3%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
-
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
