Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGLUX
Manufacturer Part NoVOLTCON_HIGHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6033
Product RangeVOLTCON Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.270 |
| 5+ | $76.180 |
| 10+ | $73.980 |
| 25+ | $72.880 |
| 50+ | $71.820 |
| 100+ | $67.510 |
Price for:Each
Minimum: 1
Multiple: 1
$78.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGLUX
Manufacturer Part NoVOLTCON_HIGHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6033
Product RangeVOLTCON Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeVOLTCON Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (25-Jun-2020)
Signal Conditioner Output
Voltage
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
VOLTCON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
