Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGLUX
Manufacturer Part NoSG01D-5LENSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5848
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.480 |
| 5+ | $85.130 |
| 10+ | $82.680 |
| 25+ | $81.460 |
| 50+ | $80.260 |
| 100+ | $75.450 |
Price for:Each
Minimum: 1
Multiple: 1
$87.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01D-5LENSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5848
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity280nm
Angle of Half Sensitivity ±-
Dark Current1.7fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
280nm
Dark Current
1.7fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
