Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoWM093I,GYCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R1346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $21.110 |
| 10+ | $19.570 |
| 25+ | $17.850 |
| 50+ | $15.450 |
| 100+ | $14.420 |
| 250+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoWM093I,GYCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R1346
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric53.3mm
External Width - Metric162mm
External Depth - Metric266mm
IP RatingIP40
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial2.1"
External Width - Imperial6.39"
External Depth - Imperial10.49"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
53.3mm
External Depth - Metric
266mm
Body Color
Gray
External Height - Imperial
2.1"
External Depth - Imperial
10.49"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Plastic
External Width - Metric
162mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
6.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
