Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoWM010I,BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10R1267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 10+ | $5.780 |
| 25+ | $5.660 |
| 50+ | $5.550 |
| 100+ | $5.430 |
| 250+ | $5.320 |
| 500+ | $5.200 |
| 1000+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoWM010I,BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10R1267
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric15.24mm
External Width - Metric59mm
External Depth - Metric117mm
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.6"
External Width - Imperial2.32"
External Depth - Imperial4.61"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
15.24mm
External Depth - Metric
117mm
Body Color
Black
External Height - Imperial
0.6"
External Depth - Imperial
4.61"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
59mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
