Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $323.940 |
| 5+ | $276.260 |
| 10+ | $265.040 |
| 25+ | $252.420 |
| 50+ | $231.380 |
| 100+ | $199.130 |
Price for:Each
Minimum: 1
Multiple: 1
$323.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE710CC, BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4759
Product RangeSE Series
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial5.4"
External Height - Metric137.4mm
External Width - Imperial15.5"
External Width - Metric395mm
External Depth - Imperial19.75"
External Depth - Metric502mm
Product RangeSE Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.4"
External Width - Imperial
15.5"
External Depth - Imperial
19.75"
Product Range
SE Series
Case Color
Black
External Height - Metric
137.4mm
External Width - Metric
395mm
External Depth - Metric
502mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

