Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.820 |
| 5+ | $103.530 |
| 10+ | $102.440 |
| 25+ | $99.730 |
| 50+ | $92.690 |
| 100+ | $89.850 |
Price for:Each
Minimum: 1
Multiple: 1
$113.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE540F,BK
Newark Part No.10R1262
Product RangeSE Series
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial9.6"
External Height - Metric243.3mm
External Width - Imperial12.1"
External Width - Metric308mm
External Depth - Imperial14.9"
External Depth - Metric378mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
-
External Height - Imperial
9.6"
External Width - Imperial
12.1"
External Depth - Imperial
14.9"
Product Range
SE Series
Case Color
Black
External Height - Metric
243.3mm
External Width - Metric
308mm
External Depth - Metric
378mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

