Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 5+ | $31.110 |
| 10+ | $30.330 |
| 25+ | $28.910 |
| 50+ | $27.220 |
| 100+ | $26.620 |
| 250+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE120F, ORCopy
Newark Part No.24K4740
Product RangeSE Series
Technical Datasheet
Carrying Case Material-
External Height - Imperial3.9"
External Height - Metric99.1mm
External Width - Imperial7.5"
External Width - Metric191mm
External Depth - Imperial8.7"
External Depth - Metric221mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
-
External Height - Metric
99.1mm
External Width - Metric
191mm
External Depth - Metric
221mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
3.9"
External Width - Imperial
7.5"
External Depth - Imperial
8.7"
Product Range
SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

