Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 5+ | $30.080 |
| 10+ | $29.060 |
| 25+ | $27.450 |
| 50+ | $25.550 |
| 100+ | $22.630 |
| 250+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE120F, BKCopy
Newark Part No.24K4738
Product RangeSE Series
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial3.9"
External Height - Metric99.1mm
External Width - Imperial7.5"
External Width - Metric191mm
External Depth - Imperial8.7"
External Depth - Metric221mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SE120F, BK is a 3.9-inch black Storage Case made of polypropylene. This protective equipment case offers mounting bosses, hinged design, lap joint design and secured cosmetic cover. The bosses used for self tapping screws.
- IP67/NEMA-4x/12/13 Protection rating
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Height - Imperial
3.9"
External Width - Imperial
7.5"
External Depth - Imperial
8.7"
Product Range
SE Series
Case Color
Black
External Height - Metric
99.1mm
External Width - Metric
191mm
External Depth - Metric
221mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

