Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoRBF33P06B16BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64AH1865
Product RangeRBF33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.370 |
| 5+ | $23.520 |
| 10+ | $22.660 |
| 25+ | $21.930 |
| 50+ | $21.490 |
| 100+ | $21.050 |
| 250+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRBF33P06B16BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64AH1865
Product RangeRBF33 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric55.1mm
External Width - Metric80mm
External Depth - Metric81.8mm
IP RatingIP67
Body ColorBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial3.22"
Product RangeRBF33 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
55.1mm
External Depth - Metric
81.8mm
Body Color
Black
External Height - Imperial
2.17"
External Depth - Imperial
3.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.15"
Product Range
RBF33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
