Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 10+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB32P04C08B
Newark Part No.06AC7340
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric29.97mm
External Width - Metric50mm
External Depth - Metric65mm
IP RatingIP67
Body ColorBlack, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeRB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB32P04C08B from Serpac is a polycarbonate watertight electronic (junction) enclosure. It is made of UV stabilized polycarbonate (UL 94 V-0) and meets IP67 and NEMA 4X, 12, 13 rating.
- Metal threads for panel mounting
- Top is fastened with two or four screws
- Black, transparent body colour
- Dimension is 65mm x 30mm x 50mm (D x H x W)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29.97mm
External Depth - Metric
65mm
Body Color
Black, Transparent
External Height - Imperial
1.18"
External Depth - Imperial
2.56"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.97"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate