Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $14.500 |
| 10+ | $13.330 |
| 25+ | $12.170 |
| 50+ | $11.000 |
| 100+ | $9.720 |
| 250+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoM-4, TRGRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4630
Product RangeM Series
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric18.03mm
External Width - Metric0mm
External Depth - Metric-000mm
Body ColorGreen
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial2.2"
External Depth - Imperial2.8"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
0mm
Body Color
Green
External Height - Imperial
0.71"
External Depth - Imperial
2.8"
SVHC
To Be Advised
External Height - Metric
18.03mm
External Depth - Metric
-000mm
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

