Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoI352S,TGBGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88T7668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.730 |
| 5+ | $68.380 |
| 10+ | $66.520 |
| 25+ | $64.780 |
Price for:Each
Minimum: 1
Multiple: 1
$70.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoI352S,TGBGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88T7668
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric181.1mm
External Width - Metric253mm
External Depth - Metric298mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial7.1"
External Width - Imperial10"
External Depth - Imperial11.75"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
181.1mm
External Depth - Metric
298mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
11.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
253mm
IP Rating
IP67
NEMA Rating
NEMA 4
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
