Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoH-67, BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4597
Product RangeH67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $9.660 |
| 10+ | $9.550 |
| 25+ | $9.440 |
| 50+ | $9.340 |
| 100+ | $9.230 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-67, BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24K4597
Product RangeH67 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric32.39mm
External Width - Metric70mm
External Depth - Metric125mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeH67 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.39mm
External Depth - Metric
125mm
Body Color
Black
External Height - Imperial
1.28"
External Depth - Imperial
4.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
H67 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
