Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $12.580 |
| 25+ | $12.190 |
| 50+ | $11.280 |
| 100+ | $10.290 |
| 250+ | $9.030 |
| 500+ | $8.080 |
| 1000+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoG-20, AL
Newark Part No.78K7220
Product RangeG Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialPlastic
External Height - Metric22.61mm
External Width - Metric129mm
External Depth - Metric111mm
IP Rating-
Body ColorAlmond
NEMA Rating-
External Height - Imperial0.89"
External Width - Imperial5.06"
External Depth - Imperial4.38"
Product RangeG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
22.61mm
External Depth - Metric
111mm
Body Color
Almond
External Height - Imperial
0.89"
External Depth - Imperial
4.38"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
129mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.06"
Product Range
G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

