Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 5+ | $5.270 |
| 10+ | $5.030 |
| 25+ | $4.930 |
| 50+ | $4.830 |
| 100+ | $4.730 |
| 250+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-8ALCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C5369
Product RangeC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.495mm
External Width - Metric46.99mm
External Depth - Metric60.96mm
IP RatingIP40
IP RatingIP40
Body ColorAlmond
NEMA Rating-
External Height - Imperial0.92"
External Width - Imperial1.85"
External Depth - Imperial2.4"
Product RangeC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.495mm
External Depth - Metric
60.96mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.85"
Product Range
C
Enclosure Material
ABS
External Width - Metric
46.99mm
IP Rating
IP40
Body Color
Almond
External Height - Imperial
0.92"
External Depth - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

