Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoA-21BKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C3629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 5+ | $12.090 |
| 10+ | $11.930 |
| 25+ | $11.690 |
| 50+ | $11.450 |
| 100+ | $11.210 |
| 250+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoA-21BKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C3629
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric28.575mm
External Width - Metric66.04mm
External Depth - Metric107.95mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.12"
External Width - Imperial2.6"
External Depth - Imperial4.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
28.575mm
External Depth - Metric
107.95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Enclosure Material
ABS
External Width - Metric
66.04mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.12"
External Depth - Imperial
4.25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
