Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.960 |
| 5+ | $39.210 |
| 10+ | $37.870 |
| 25+ | $35.780 |
| 50+ | $33.310 |
| 100+ | $29.500 |
| 250+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No7200BCopy
Newark Part No.52AC3019
Product RangeI Series
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialAluminum
Body Color-
For Use WithSerpac 352HL, 342HL, 352HS, 342HS, 352S and 342S Enclosures
External Height - Metric174.75mm
External Width - Metric222.25mm
External Height - Imperial6.88"
External Width - Imperial8.75"
Product RangeI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Aluminum
For Use With
Serpac 352HL, 342HL, 352HS, 342HS, 352S and 342S Enclosures
External Width - Metric
222.25mm
External Width - Imperial
8.75"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
-
External Height - Metric
174.75mm
External Height - Imperial
6.88"
Product Range
I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

