Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 5+ | $20.590 |
| 10+ | $19.080 |
| 25+ | $17.410 |
| 50+ | $15.070 |
| 100+ | $14.060 |
| 250+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No093C
Newark Part No.52AC2892
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS, Polycarbonate
External Height - Metric48mm
External Width - Metric161mm
External Depth - Metric241mm
IP RatingIP40
Body ColorBlack, Transparent
NEMA RatingNEMA 1
External Height - Imperial1.9"
External Width - Imperial6.34"
External Depth - Imperial9.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
48mm
External Depth - Metric
241mm
Body Color
Black, Transparent
External Height - Imperial
1.9"
External Depth - Imperial
9.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
161mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
6.34"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
