Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoMF15B05-008Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK6381
Product RangeMF15B Series
Your Part Number
15 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $19.390 |
| 10+ | $18.150 |
| 25+ | $16.970 |
| 50+ | $15.690 |
| 100+ | $14.820 |
| 250+ | $13.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMF15B05-008Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK6381
Product RangeMF15B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size15mm
External Depth4.5mm
Bearing TypeMagFix
Air Flow - CFM-
Noise Rating12dBA
Power Rating-
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.012m³/min
Product RangeMF15B Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
15mm
Bearing Type
MagFix
Noise Rating
12dBA
Rated Speed
13000rpm
Current Rating
70mA
IP Rating
-
Product Range
MF15B Series
Fan Frame Type
Square
External Depth
4.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.012m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
