Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoLF40P05PSE00ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK6284
Product RangeLF40P Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 5+ | $13.060 |
| 10+ | $12.250 |
| 25+ | $11.480 |
| 50+ | $10.630 |
| 100+ | $10.070 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoLF40P05PSE00ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK6284
Product RangeLF40P Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing Type-
Air Flow - CFM-
Noise Rating28dBA
Power Rating-
Rated Speed7500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeLF40P Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
28dBA
Rated Speed
7500rpm
Current Rating
100mA
IP Rating
-
Product Range
LF40P Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Air Flow - m3/min
0.23m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
