Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y9964
Your Part Number
1,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 5+ | $12.660 |
| 10+ | $12.060 |
| 25+ | $11.220 |
| 50+ | $10.440 |
| 100+ | $9.710 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y9964
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth5mm
Air Flow - CFM1.34CFM
Air Flow - m3/min0.04m³/min
Noise Rating27dBA
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product Range-
IP Rating-
IP Rating-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
5mm
Air Flow - m3/min
0.04m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage
5VDC
Fan Frame Size
45mm
Air Flow - CFM
1.34CFM
Noise Rating
27dBA
Power Connection Type
3 Lead Wires
Product Range
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
