Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoFM60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y9817
Your Part Number
732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.530 |
| 25+ | $2.390 |
| 50+ | $2.270 |
| 100+ | $2.130 |
| 250+ | $1.980 |
| 500+ | $1.790 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoFM60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y9817
Technical Datasheet
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centers50mm
Filter MaterialStainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Frame Size
60mm
Fixing Centers
50mm
Guard Material
-
SVHC
No SVHC (16-Jul-2019)
For Use With
60mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
