Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoFM40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55Y9816
Your Part Number
1,284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.870 |
| 25+ | $1.770 |
| 50+ | $1.680 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.330 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoFM40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55Y9816
Technical Datasheet
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centers32mm
Filter MaterialStainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
-
SVHC
No SVHC (16-Jul-2019)
For Use With
40mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
