Print Page
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.390 |
| 25+ | $1.310 |
| 50+ | $1.250 |
| 100+ | $1.140 |
| 250+ | $1.060 |
| 500+ | $0.938 |
| 1000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoFG127Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55Y9811
Product RangeFG
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With127mm Axial Fans
Fixing Centers113.3mm
Color / FinishChrome
Product RangeFG
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
113.3mm
Product Range
FG
For Use With
127mm Axial Fans
Color / Finish
Chrome
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for FG127
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

