Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-B0010
Newark Part No.91AM9909
Product RangeEGa0202std Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $890.110 |
Price for:Each
Minimum: 1
Multiple: 1
$890.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-B0010
Newark Part No.91AM9909
Product RangeEGa0202std Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 0.1%
Sampling MethodDiffusion
Product RangeEGa0202std Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 0.1%
Product Range
EGa0202std Series
Particle Count Max
-
Sampling Method
Diffusion
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
