Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5141-000005-05KPG
Newark Part No.35M4453
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5141-000005-05KPG
Newark Part No.35M4453
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max5000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min8V
Supply Voltage Max30V
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCDodecamethylcyclohexasiloxane
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Dodecamethylcyclohexasiloxane
Pressure Port Type
NPT Male
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Voltage Min
8V
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate