Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM323M-000004-070BG
Newark Part No.75AH8741
Product RangeM3200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $98.920 |
| 50+ | $93.630 |
| 100+ | $89.930 |
| 250+ | $86.760 |
Price for:Each
Minimum: 40
Multiple: 40
$3,956.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM323M-000004-070BG
Newark Part No.75AH8741
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeUNF
Operating Pressure Min0bar
Voltage Rating5V
Operating Pressure Max70bar
Pressure Port Size7/16"
Transducer Connection / TerminationCable
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Operating Pressure Max
70bar
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25VDC
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Pressure Port Type
UNF
Voltage Rating
5V
Pressure Port Size
7/16"
Supply Voltage Min
4.75VDC
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate