
| Quantity | Price |
|---|---|
| 10000+ | $1.600 |
| 60000+ | $1.600 |
| 100000+ | $1.600 |
Product Information
Product Overview
SHT41A-AW1B-R3 is a SHT4xA series 4th generation, high-accuracy, 16bit, automotive-grade relative humidity and temperature sensor. SHT4xA is an automotive-grade digital sensor platform for measuring relative humidity and temperature with different accuracy gradings. It fulfils demanding reliability requirements for automotive applications, such as 85°C/85%RH accelerated life tests. The sensors can be interfaced via I2C or pulse-width modulation. An integrated heater allows for advanced on-board diagnostics while the sensor element is designed for reliable operation in harsh conditions such as condensing environments. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing and can be ordered with a wettable flanks option.
- ±2%RH / ±0.2°C, 0x44 I2C address, wettable flanks, VDD = 2.3V to 5.5V
- Relative humidity accuracy up to ±2 %RH
- Temperature accuracy up to ±0.2°C
- I2C fast mode plus, CRC checksum
- Pulse-width modulation interface
- Designed for 85°C/85%RH reliability testing
- Operating range from 0 to 100%RH, -40 to 125°C
- Fully functional in condensing environment, variable power heater
- AEC Q100 qualification, high-reliability design, mature technology from global market leader
- Patented protection options
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
5.5V
No SVHC (12-Jan-2017)
± 2% RH
4s
I2C
WFDFN-EP
-40°C
2.3V
SHT4xA Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
