Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT30-DIS-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y7201
Your Part Number
325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.820 |
| 25+ | $2.640 |
| 50+ | $2.440 |
| 100+ | $2.290 |
| 250+ | $2.110 |
| 500+ | $1.910 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT30-DIS-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y7201
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Supply Voltage5V
Temperature Accuracy± 0.2°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.15V
Supply Voltage Max5.5V
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for SHT30-DIS-B
1 Product Found
Product Overview
Humidity and temperature sensor in tiny 8-pin DFN package. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Fully calibrated, linearized, and temperature compensated digital output
- Wide supply voltage range from 2.15V to 5.5V
- Typical accuracy of 1.5 %RH and 0.1 °C for SHT35
- Typical accuracy of 1.5 %RH and 0.1 °C for SHT35
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage
5V
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.15V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Humidity Accuracy
± 2% RH
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
