Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel12X9052
Re-Reel22T5460RL
Cut Tape22T5460
Product RangeSHT2x Series
Your Part Number
1,129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.000 | $14.00 |
| Total Price | $14.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 50+ | $11.310 |
| 100+ | $11.200 |
| 250+ | $10.330 |
| 500+ | $10.050 |
| 1000+ | $9.850 |
| 2500+ | $9.650 |
| 5000+ | $9.450 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $12.450 |
| 800+ | $12.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel12X9052
Re-Reel22T5460RL
Cut Tape22T5460
Product RangeSHT2x Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.2°C
RH Response Time8s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Product RangeSHT2x Series
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
-
Humidity Accuracy
± 1.8% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.1V
Product Range
SHT2x Series
SVHC
No SVHC (10-Jun-2022)
Alternatives for SHT25
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
