2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Gas & Particulate Matter Sensors
                                                                                                    5. Air Quality & Gas Sensors
                                                                                                    Print Page

                                                                                                    SGP40-D-R4

                                                                                                    Carbon Dioxide Sensor, Digital, DFN, 6 Pins, 1.7 V to 3.6 V

                                                                                                    Date/Lot Code

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SGP40-D-R4
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSGP40-D-R4
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84AH2024
                                                                                                    Cut Tape84AH2024
                                                                                                    Product RangeSGP40 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,085 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$7.900$7.90
                                                                                                    Total Price $7.90
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$7.900
                                                                                                    10+$6.740
                                                                                                    25+$6.280
                                                                                                    50+$6.030
                                                                                                    100+$5.800
                                                                                                    250+$5.690
                                                                                                    500+$5.580
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSGP40-D-R4
                                                                                                    Newark Part No.
                                                                                                    Re-Reel84AH2024
                                                                                                    Cut Tape84AH2024
                                                                                                    Product RangeSGP40 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Type / TechnologyAir Quality Sensor
                                                                                                    Input Voltage-
                                                                                                    IC Output TypeDigital
                                                                                                    Media TypeAir
                                                                                                    Sensor Case StyleDFN
                                                                                                    Output InterfaceI2C
                                                                                                    Measurement Range0 to 1000ppm
                                                                                                    Sampling Method-
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageDFN
                                                                                                    No. of Pins6Pins
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeSGP40 Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Technical Specifications

                                                                                                    Sensor Type / Technology

                                                                                                    Air Quality Sensor

                                                                                                    IC Output Type

                                                                                                    Digital

                                                                                                    Sensor Case Style

                                                                                                    DFN

                                                                                                    Measurement Range

                                                                                                    0 to 1000ppm

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Sensor Case / Package

                                                                                                    DFN

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Air

                                                                                                    Output Interface

                                                                                                    I2C

                                                                                                    Sampling Method

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    SGP40 Series

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code