Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSGP30-TR-2.5KS
Newark Part No.
Re-Reel25AC3237
Cut Tape25AC3237
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSGP30-TR-2.5KS
Newark Part No.
Re-Reel25AC3237
Cut Tape25AC3237
Technical Datasheet
Gas TypeEthanol, Hydrogen
Particle Count Max1000ppm
Sampling Method-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Ethanol, Hydrogen
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Particle Count Max
1000ppm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate