Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM4100-N2O DOWNMOUNTCopy
Newark Part No.21AH4638
Product RangeSFM4100 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $243.490 |
| 5+ | $230.740 |
| 10+ | $223.090 |
| 25+ | $216.720 |
| 50+ | $212.890 |
Price for:Each
Minimum: 1
Multiple: 1
$243.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-N2O DOWNMOUNTCopy
Newark Part No.21AH4638
Product RangeSFM4100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min0bar
Operating Pressure Max6bar
Supply Voltage Min3.5V
Supply Voltage Max9V
Accuracy-
Media TypeNitrous Oxide
Process Connection Size6mm
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSFM4100 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
6bar
Supply Voltage Max
9V
Media Type
Nitrous Oxide
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
80°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
0l/min
Operating Pressure Min
0bar
Supply Voltage Min
3.5V
Accuracy
-
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM4100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
