Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM4100-CO2 DOWNMOUNTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AH0066
Product RangeSFM4100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $216.720 |
| 50+ | $212.890 |
Price for:Each
Minimum: 40
Multiple: 40
$8,668.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-CO2 DOWNMOUNTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AH0066
Product RangeSFM4100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min0bar
Operating Pressure Max6bar
Supply Voltage Min3.5V
Supply Voltage Max9V
Accuracy-
Media TypeCarbon Dioxide
Process Connection Size6mm
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSFM4100 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
6bar
Supply Voltage Max
9V
Media Type
Carbon Dioxide
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
80°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
0l/min
Operating Pressure Min
0bar
Supply Voltage Min
3.5V
Accuracy
-
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM4100 Series
Technical Docs (1)
Alternatives for SFM4100-CO2 DOWNMOUNT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
