Print Page
SFM3400-33-AW
Air Flow Sensor, SFM3000 Series, Digital, -33 to +33 slm, Bi-directional, Reusable, I2C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3400-33-AWCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95AC5343 |
| Product Range | SFM3400 Series |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $255.240 |
| 5+ | $240.900 |
| 10+ | $235.550 |
| 25+ | $231.760 |
| 50+ | $227.960 |
Price for:Each
Minimum: 1
Multiple: 1
$255.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3400-33-AWCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95AC5343 |
| Product Range | SFM3400 Series |
| Technical Datasheet | |
| Flow Rate Min | -33l/min |
| Flow Rate Max | 33l/min |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Product Range | SFM3400 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Flow Rate Min | -33l/min |
|---|---|
| Supply Voltage Min | 4.75V |
| Product Range | SFM3400 Series |
| Flow Rate Max | 33l/min |
|---|---|
| Supply Voltage Max | 5.25V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for SFM3400-33-AW
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
