Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3200-AWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95AC5340
Product RangeSFM3200 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $213.010 |
Price for:Each
Minimum: 1
Multiple: 1
$213.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3200-AWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95AC5340
Product RangeSFM3200 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-100l/min
Flow Rate Max250l/min
Operating Pressure Min0.6bar
Operating Pressure Max1.07bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 10%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeSFM3200 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
250l/min
Operating Pressure Max
1.07bar
Supply Voltage Max
5.25V
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (19-Jan-2021)
Flow Rate Min
-100l/min
Operating Pressure Min
0.6bar
Supply Voltage Min
4.75V
Accuracy
± 10%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
SFM3200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
