Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3020Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 69AH5583 |
| Product Range | SFM3020 Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $188.180 |
| 5+ | $176.950 |
| 10+ | $172.940 |
| 25+ | $168.930 |
| 50+ | $165.400 |
| 100+ | $163.470 |
Price for:Each
Minimum: 1
Multiple: 1
$188.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3020Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 69AH5583 |
| Product Range | SFM3020 Series |
| Technical Datasheet | |
| Sensor Type | Flow Sensor |
| Flow Rate Min | -10l/min |
| Flow Rate Max | 160l/min |
| Operating Pressure Min | 0.7bar |
| Operating Pressure Max | 1.3bar |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Accuracy | ± 3% |
| Media Type | Air, Dioxygen |
| Process Connection Size | - |
| Process Connection Type | - |
| Pipe Size | - |
| Sensor Mounting | In-Line |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | SFM3020 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
SFM3020 is an analog mass flow meter with cap. It has a flow range from -10slm to +160slm and features one directional flow supports high flow applications while still allowing to detect back flows. To minimize pressure-drop the SFM3020 is equipped with one mesh at the inlet.
- Calibrated for air, formula for O2
- Low pressure drop across the sensor
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
Technical Specifications
| Sensor Type | Flow Sensor |
|---|---|
| Flow Rate Max | 160l/min |
| Operating Pressure Max | 1.3bar |
| Supply Voltage Max | 5.25V |
| Media Type | Air, Dioxygen |
| Process Connection Type | - |
| Sensor Mounting | In-Line |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (10-Jun-2022) |
| Flow Rate Min | -10l/min |
|---|---|
| Operating Pressure Min | 0.7bar |
| Supply Voltage Min | 4.75V |
| Accuracy | ± 3% |
| Process Connection Size | - |
| Pipe Size | - |
| Operating Temperature Min | 0°C |
| Product Range | SFM3020 Series |
Technical Docs (1)
Alternatives for SFM3020
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
