Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEN69C-SIN-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN3449
Product RangeSEN6x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 420+ | $56.930 |
Price for:Each
Minimum: 420
Multiple: 420
$23,910.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEN69C-SIN-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN3449
Product RangeSEN6x Series
Technical Datasheet
Sensor Type / TechnologyEnvironmental Sensor Node
Media TypeAir
Output InterfaceDigital - I2C
Measurement RangePM1.0/PM2.5/PM4/PM10, 0 to 2ppm, 380 to 32000ppm
Sampling MethodSheath Flow
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeSEN6x Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type / Technology
Environmental Sensor Node
Output Interface
Digital - I2C
Sampling Method
Sheath Flow
Supply Voltage Max
3.6V
No. of Pins
-
Operating Temperature Min
10°C
Product Range
SEN6x Series
Media Type
Air
Measurement Range
PM1.0/PM2.5/PM4/PM10, 0 to 2ppm, 380 to 32000ppm
Supply Voltage Min
3.15V
Sensor Case / Package
Module
Sensor Mounting
-
Operating Temperature Max
40°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
