Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN63C-SIN-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51AM2722 |
| Your Part Number | |
| Technical Datasheet |
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.620 |
| 5+ | $32.980 |
| 10+ | $32.000 |
| 25+ | $30.820 |
| 50+ | $29.810 |
| 100+ | $29.100 |
| 250+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEN63C-SIN-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51AM2722 |
| Technical Datasheet | |
| Sensor Type / Technology | Environmental Sensor Node |
| Media Type | Air |
| Output Interface | I2C |
| Measurement Range | 0 to 40000ppm |
| Sampling Method | Sheath Flow |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| Sensor Case / Package | Module |
| No. of Pins | 6Pins |
| Sensor Mounting | - |
| Operating Temperature Min | 10°C |
| Operating Temperature Max | 40°C |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
SEN63C-SIN-T is a SEN63C sensor module with an air quality platform that combines critical parameters such as particulate matter, relative humidity, temperature, CO2 all in one compact package. The combination of all measurement parameters, together with all relevant algorithms in one device simplifies the integration, streamlines the supply chain, and allows for a fast time to market with the best performance.
- Fast & easy integration
- 10 years dust resistant – patented sheath flow technology
- Fully calibrated digital output
- Integrated compensation algorithms
- Ready for California Title 24, RESET® and WELL Building Standard™
- Sampling interval is 1±0.03s
- Sensor startup time is 100ms
- Lifetime is greater than 10years at 24h/day operation
- Acoustic emission level is less than 24dB(A) at 0.2m
- Long term acoustic emission level drift is +0.5dB(A)/year at 0.2m
Technical Specifications
| Sensor Type / Technology | Environmental Sensor Node |
|---|---|
| Output Interface | I2C |
| Sampling Method | Sheath Flow |
| Supply Voltage Max | 3.45V |
| No. of Pins | 6Pins |
| Operating Temperature Min | 10°C |
| Product Range | - |
| Media Type | Air |
|---|---|
| Measurement Range | 0 to 40000ppm |
| Supply Voltage Min | 3.15V |
| Sensor Case / Package | Module |
| Sensor Mounting | - |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for SEN63C-SIN-T
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
