
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SVM4XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71AJ9398 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.960 |
| 5+ | $104.980 |
| 10+ | $102.880 |
| 25+ | $100.780 |
| 50+ | $98.680 |
| 100+ | $96.580 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SVM4XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71AJ9398 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | SGP40, SGP41 |
| Application Sub Type | Temperature & Humidity Sensor, VOC |
| Kit Contents | Development Board SVM41, USB-UART Cable (6-Pin), Jumper Wire Set (6-Pin Micro-Lock Plus Cable Set) |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for SEK-SVM4X
1 Product Found
Product Overview
SEK-SVM4x evaluation kit has been designed for easy and cost-efficient evaluation of Sensirion’s SGP40 VOC and SGP41 VOC+NOx sensor. The kit contains the SVM41 sensor module and is equipped with an SGP41, an SHT40 humidity and temperature sensor and a microcontroller featuring VOC and NOx index, relative humidity and temperature outputs via either an I2C or UART interface. In addition to the SVM41, the SEK-SVM4x comes with a UART-USB cable that allows for evaluation of the sensors, e.g., by Sensirion’s easy-to-use SEK-ControlCenter viewer software as well as a 6-pin jumper wire cable that enables fast prototyping, e.g., through integration into existing platforms (like Arduino, RaspberryPi, etc.).
- Evaluation kit for SGP40 and SGP41 indoor air quality sensor for VOC and Nox measurements
- Sensor module equipped with SGP41 and SHT40
- On-board microcontroller for signal processing
- I2C and UART interface with digital output signals
- USB-UART cable, jumper wire cable set
- Power supply 3.0 to 5.5V
- Plug and play for fast evaluation and prototyping
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Temperature & Humidity Sensor, VOC |
| SVHC | No SVHC (10-Jun-2022) |
| IC / Module Used | SGP40, SGP41 |
|---|---|
| Kit Contents | Development Board SVM41, USB-UART Cable (6-Pin), Jumper Wire Set (6-Pin Micro-Lock Plus Cable Set) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
