
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-STCC4-SENSORCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM4944 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
| 5+ | $85.920 |
| 10+ | $84.160 |
| 25+ | $82.410 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-STCC4-SENSORCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM4944 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | STCC4 |
| Application Sub Type | CO2 Sensor |
| Kit Contents | Evaluation Board STCC4, Adaptor Cable, Jumper Wire Set |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
SEK-STCC4-SENSOR is a SEK-STCC4-sensor evaluation kit. The STCC4 is Sensirion’s next generation miniature CO2 sensor for indoor air quality applications. Based on the thermal conductivity sensing principle and Sensirion’s CMOSens® technology, the STCC4 enables monitoring of CO2 gas concentration in ambient indoor air conditions at an unmatched cost-effectiveness and form factor. SMD assembly as well as tape & reel packaging allows cost- and space-effective integration of the STCC4 for high-volume applications. The STCC4 is 100% factory-calibrated and enables automatic on-board compensation of the CO2 output for humidity and temperature through an external SHT4x sensor. The SEK-STCC4, with an integrated STCC4 on a development board, enables fast and flexible testing for various applications.
- Evaluation kit for CO2 sensor STCC4
- Thermal conductivity measurement principle
- CO2 measurement accuracy ±(100ppm + 10%) from 400 to 5’000ppm
- Digital I2C interface and calibrated output signal
- Avg. current consumption below 100µA in single shot measurement mode
- Configurable I2C address
Contents
STCC4 development board, Adapter cable, Jumper wire set.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | CO2 Sensor |
| SVHC | No SVHC (12-Jan-2017) |
| IC / Module Used | STCC4 |
|---|---|
| Kit Contents | Evaluation Board STCC4, Adaptor Cable, Jumper Wire Set |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
