Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SPS30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC4578
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.710 |
| 5+ | $105.100 |
| 10+ | $102.390 |
| 25+ | $100.340 |
| 50+ | $98.290 |
| 100+ | $96.250 |
Price for:Each
Minimum: 1
Multiple: 1
$108.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SPS30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC4578
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSPS30
Application Sub TypeParticulate Matter Sensor
Kit ContentsEval Kit SPS30
SVHCNo SVHC (10-Jun-2022)
Product Overview
SPS30 particulate matter (PM) sensor evaluation kit. It represents a new technological breakthrough in optical PM sensors. Its measurement principle is based on laser scattering and makes use of Sensirion’s innovative contamination-resistance technology. This technology together with high-quality and long lasting components enables accurate measurements from the device’s first operation and throughout its lifetime of more than eight years.
- Unique long-term stability
- Advanced particle size binning
- Superior accuracy in mass-concentration sensing
- Small, ultra-slim package and fully calibrated digital output
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Particulate Matter Sensor
SVHC
No SVHC (10-Jun-2022)
IC / Module Used
SPS30
Kit Contents
Eval Kit SPS30
Alternatives for SEK-SPS30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
